TE Connectivity, 2084 Compact Power Connector Cable, Panel Mount, 37 Plug-In
- RS Stock No.:
- 478-583
- Distrelec Article No.:
- 304-55-475
- Mfr. Part No.:
- 208472-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£174.98
(exc. VAT)
£209.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.98 | £43.745 |
*price indicative
- RS Stock No.:
- 478-583
- Distrelec Article No.:
- 304-55-475
- Mfr. Part No.:
- 208472-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Pole Format | 37 | |
| Connector Gender | Male | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Thermoplastic | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2084 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Compact Power Connector | ||
Pole Format 37 | ||
Connector Gender Male | ||
Mount Type Cable, Panel Mount | ||
Housing Material Thermoplastic | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 2084 | ||
- COO (Country of Origin):
- US
The TE Connectivity CMC Plug Assembly, size 28, is engineered for reliability and performance in wired connections. Featuring a robust metal-shell construction, this housing is designed for wire-to-wire applications, ensuring secure connection integrity in various environments. The assembly boasts a straight body orientation with a sleek black thermoplastic housing, contributing to both durability and aesthetic appeal. Its seamless incorporation into power and signal connections is facilitated by a mating alignment that uses a keyed system for precision. With its impressive 37 positions, this connector guarantees functionality in demanding and varied applications, making it a crucial component for industries relying on high-quality connectivity solutions.
Sealable design enhances environmental protection
Mating retention is secured through a threaded coupling mechanism
Keyed mating alignment ensures accurate connections every time
Resistant to fluid immersion for reliable performance in challenging conditions
UL 94V-0 rating guarantees superior flammability resistance
Compact packaging allows for easy storage and inventory management
Versatile compatibility with various wire and cable types
