TE Connectivity, 2066 Compact Power Connector Cable Mount, Panel Mount Socket, 22, Crimp, Screw Down Termination, 600 V

Subtotal (1 pack of 25 units)*

£218.52

(exc. VAT)

£262.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£218.52£8.741

*price indicative

RS Stock No.:
468-769
Mfr. Part No.:
206613-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

22

Plug/Socket

Socket

Voltage Rating

600 V

Gender

Female

Mounting Type

Cable Mount, Panel Mount

Termination Method

Crimp, Screw Down

Series

2066

COO (Country of Origin):
MX
The TE Connectivity 22 Position Circular Power Connector is a reliable solution designed for various power and signal applications. This connector, with its housing tailored for wire-to-panel systems, excels in both durability and functionality. Constructed from high-quality materials, it offers exceptional performance in demanding environments, ensuring a secure seal against contaminants. The innovative design enables easy integration into existing systems, streamlining installation processes for enhanced operational efficiency. With a robust operating voltage of 600 VDC, this connector meets rigorous industry standards and is ideal for applications requiring dependable connectivity. Its thoughtful engineering features facilitate seamless connectivity while ensuring lasting reliability in electrical connections.

Accessible crimp termination method simplifies installation
Keyed mating alignment enhances connection reliability
Threaded coupling maintains firm connections under load
Flame-resistant housing provides added safety
Wide operating temperature range ensures performance in extreme conditions
All-plastic shell design reduces weight while maintaining strength
Panel mount feature simplifies integration into various applications

Related links