Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.74

(exc. VAT)

£18.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 62 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.74
10 +£14.49

*price indicative

RS Stock No.:
889-889
Mfr. Part No.:
21_SMA-50-3-6/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

23.2 x 6.5 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector provides reliable connectivity for applications requiring a straight cable jack. designed for 50 Ohm impedance, it excels in high-frequency environments up to 18 GHz.

Features excellent return loss for optimal signal integrity

Intermateable with PC3.5 and SK connectors for broad compatibility

Constructed from Durable materials, ensuring longevity under demanding conditions

Capable of withstanding operation temperatures from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy