Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.66

(exc. VAT)

£19.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 19 October 2026
  • Plus 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.66
10 +£15.33

*price indicative

RS Stock No.:
889-857
Mfr. Part No.:
16_SMA-50-3-105/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

16.4 x 6.35 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

SMA

Contact Gender

Male

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm right angle cable plug designed for reliable connectivity in high-frequency applications. It ensures excellent performance up to 18 GHz, making it suitable for demanding environments.

Provides excellent return loss for optimal signal integrity

Intermateable with PC3.5 and SK interfaces for versatile compatibility

Constructed with gold-plated components to enhance conductivity

Lightweight design at 0.0059 kg for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy