Huber+Suhner SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-354
- Mfr. Part No.:
- 25_SMA-50-2-5/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.11
(exc. VAT)
£28.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.11 |
| 10 + | £22.18 |
*price indicative
- RS Stock No.:
- 888-354
- Mfr. Part No.:
- 25_SMA-50-2-5/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 18.5 x 12.7 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | SMA | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 18.5 x 12.7 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series SMA | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel cable jack designed for reliable performance in demanding environments, making it suitable for various high-frequency applications.
Excellent return loss ensures optimal signal integrity
Intermateable with PC3.5 and SK for versatile connectivity
Operates effectively at frequencies up to 18 GHz
Related links
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 25_SMA-50-2-15/111_NE Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 25_SMA-50-1-4/111_NE Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner 25_SMA-50-3-15/111_NE Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp

