Huber+Suhner SMA Series Connector Free Hanging Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 762-710
- Mfr. Part No.:
- 11_SMA-50-3-6/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£10.98
(exc. VAT)
£13.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 41 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.98 |
*price indicative
- RS Stock No.:
- 762-710
- Mfr. Part No.:
- 11_SMA-50-3-6/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Male | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Connector is a high-performance solution designed for 50 Ohm applications. Its primary function is to provide reliable connections in demanding environments, supporting frequency ranges up to 18 GHz.
Excellent return loss ensures minimal signal reflection
Constructed for high-frequency operation with an Interface frequency of 18 GHz
Operational temperature range from -65 °C to 165 °C supports diverse conditions
Related links
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-2-116/111_N Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-6/111_NE Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp

