Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.35

(exc. VAT)

£16.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£13.35
10 +£12.28

*price indicative

RS Stock No.:
888-312
Mfr. Part No.:
11_SMA-50-3-100/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

13.72 mm

Bulkhead

No

Operating Frequency

26.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Termination Type

Solder

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Male

Series

SMA

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for high-frequency applications. It provides secure and reliable connections for various communication needs.

Excellent return loss ensures optimal signal integrity

Intermateable with PC3.5 and SK for versatile compatibility

Operates at frequencies up to 26.5 GHz for high-performance applications

Constructed with gold-plated beryllium alloy for durability and reliability

Soldered cable entry for secure connections

Rated for a mechanical lifespan of 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy