TE Connectivity 1551768-1 Series Wire Mount
- RS Stock No.:
- 526-309
- Mfr. Part No.:
- 1551768-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
£235.38
(exc. VAT)
£282.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £235.38 | £0.523 |
*price indicative
- RS Stock No.:
- 526-309
- Mfr. Part No.:
- 1551768-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Wire Mount | |
Series | 1551768-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Wire Mount | ||
Series 1551768-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity compressive connector is meticulously engineered for optimal performance in electronic applications, offering a reliable solution for connecting wires to printed circuit boards. Designed for ease of use, the product enhances connectivity options across various sectors, ensuring a robust and efficient connection. With a sturdy side entry, this connector type provides flexibility during assembly while maintaining reliability under operational conditions. Whether used in intricate electronic designs or standard configurations, this component stands out for its capacity to accommodate up to five positions, catering to a broader range of applications. Its compliance with multiple directives underscores its safe use in both domestic and international markets, reinforcing its role in sustainable electronic solutions.
Offers a side entry style for straightforward installation
Facilitates wire-to-board connections with minimal assembly complexity
Maintains low halogen content, aligning with environmental regulations
Supports efficient signal transmission with a maximum contact current rating
Is designed for compliance with EU RoHS and ELV directives, ensuring safety and reliability
Available in bulk packaging, streamlining procurement for larger projects
Compatible with standard circular connectors, facilitating versatile application
Facilitates wire-to-board connections with minimal assembly complexity
Maintains low halogen content, aligning with environmental regulations
Supports efficient signal transmission with a maximum contact current rating
Is designed for compliance with EU RoHS and ELV directives, ensuring safety and reliability
Available in bulk packaging, streamlining procurement for larger projects
Compatible with standard circular connectors, facilitating versatile application
Related links
- TE Connectivity 1408151-1 Series Board Mount MMCX Connector Through Hole Termination, Vertical Body
- TE Connectivity 1408332-1 Series Through Hole Termination, Vertical Body
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 1408337-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity SMPM Series 50Ω Straight Body
- TE Connectivity 1053354 Series Solder Vertical Body
- TE Connectivity 10510 Series 50Ω Straight Body
- TE Connectivity 10610 Series 50Ω Right Angle Body