TE Connectivity 1-330723-0 Series, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 526-255
- Mfr. Part No.:
- 1-330723-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£168.90
(exc. VAT)
£202.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.90 | £16.89 |
*price indicative
- RS Stock No.:
- 526-255
- Mfr. Part No.:
- 1-330723-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 1-330723-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-330723-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity miniature threaded RF connector is expertly designed to ensure reliable performance in your communication systems. The connector combines a compact size with robust features, making it an ideal choice for applications requiring a secure and efficient connection. Its bayonet coupling mechanism facilitates easy attachment and detachment, while the brass body ensures durability. With a meticulous focus on efficiency, this connector is compatible with various RF cable types, ensuring versatility in use. Whether youre integrating it into existing systems or utilizing it in new designs, this connector promises to deliver consistency and reliability under various operating conditions.
Miniature threaded RF interface enhances flexibility for numerous applications
Constructed with high-quality brass for improved durability and longevity
The straight cable connector orientation aids easy installation in tight spaces
Compatible with multiple RF cable types, increasing its usability across different platforms
Gold-plated center contact ensures optimal signal transfer with reduced loss
Crimp termination method allows for a secure and efficient connection
Low halogen content is designed to meet environmental compliance standards
Constructed with high-quality brass for improved durability and longevity
The straight cable connector orientation aids easy installation in tight spaces
Compatible with multiple RF cable types, increasing its usability across different platforms
Gold-plated center contact ensures optimal signal transfer with reduced loss
Crimp termination method allows for a secure and efficient connection
Low halogen content is designed to meet environmental compliance standards
Related links
- TE Connectivity 1-5227086-0 Series N Connector Crimp Termination, Straight Body
- TE Connectivity 1-5413589-0 Series Crimp Termination, Straight Body
- TE Connectivity 1-227079-1 Series Cable Mount BNC Connector Straight Body
- TE Connectivity 1-133 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

