TE Connectivity 1-5227086-0 Series N Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 4 units)*

£156.15

(exc. VAT)

£187.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.15£39.038

*price indicative

RS Stock No.:
526-346
Mfr. Part No.:
1-5227086-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

N Connector

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

1-5227086-0

COO (Country of Origin):
MX
The TE Connectivity N Series Commercial Plug is specifically designed to provide superior connectivity in RF applications. Its robust construction and precise engineering ensure reliable performance at high frequencies, making it an ideal choice for professionals in telecommunications and broadcasting. With features such as a dual crimp design and compatibility with RG 213 and RG 8 cables, this connector guarantees a secure and efficient connection. The plug's nickel body plating combined with gold centre contact plating offers enhanced durability and excellent conductivity, ensuring that your signals remain intact and uncompromised. This versatile connector is engineered for seamless integration across various systems, reflecting its commitment to quality and performance in demanding environments.

Optimised for high-frequency applications up to 11 GHz
Mechanical attachment designed for ease of use and reliability
Constructed with brass to withstand rigorous environmental conditions
Features straight cable connector orientation for straightforward installation
Utilises a push-on coupling mechanism for quick connections and disconnections
Certified compliance with major environmental directives for responsible use
Low halogen content contributes to safer disposal and recycling practices
Dual crimp terminations ensure robust electrical connections

Related links