TE Connectivity, Raychem TXRSize 08, 09 Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 unit)*

£235.68

(exc. VAT)

£282.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£235.68

*price indicative

RS Stock No.:
481-644
Distrelec Article No.:
303-24-363
Mfr. Part No.:
446901-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connectors

Product Type

Circular Connector Backshell

Shell Size

08, 09

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

43.3mm

Series

Raychem TXR

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is designed for demanding applications, offering robust protection and reliable connectivity. Constructed from high-grade aluminium, it ensures longevity and durability in harsh environments. With an impressive cable entry diameter accommodating a range of sizes, this backshell provides versatile connectivity options. Its straight body orientation and compatibility with various connector shapes make it a flexible choice for professionals seeking dependable performance. Withstanding extreme temperatures and environmental stressors, it is engineered for applications where resilience is essential, thereby reinforcing the reliability that TE Connectivity is known for.

Constructed from durable aluminium for enhanced longevity

Designed for optimal performance in extreme temperature conditions

Compatible with a broad range of cable diameters for increased versatility

Offers superior salt spray resistance to withstand harsh environments

Straight body orientation enhances ease of installation and application

Meets stringent military standards for reliability in critical applications

Low halogen material contributes to safer environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy