TE Connectivity, Raychem TXRSize 24 Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-839
- Distrelec Article No.:
- 303-24-350
- Mfr. Part No.:
- 434855-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£183.23
(exc. VAT)
£219.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.23 |
*price indicative
- RS Stock No.:
- 481-839
- Distrelec Article No.:
- 303-24-350
- Mfr. Part No.:
- 434855-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 24 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.5mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 24 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.5mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is designed for seamless integration into complex connector systems, offering unparalleled durability and performance. With a robust aluminium construction, this accessory facilitates cable entry of varying diameters, making it ideal for diverse applications in demanding environments. Its straight body orientation ensures optimal alignment during installation, while the compatibility with connector shape circulates a secure fit. Built to withstand extreme temperatures, the backshell guarantees reliable operation under a broad range of conditions, enhancing the longevity of your connections. Whether for military, aerospace, or industrial uses, this backshell exemplifies a commitment to quality and resilience, providing engineers with the confidence needed in critical situations.
Constructed from high-quality aluminium for enhanced strength and resilience
Accommodates a wide cable entry range facilitating diverse installations
Engineered to operate effectively within an extensive temperature spectrum
Designed to resist salt spray, ensuring reliability in harsh environments
Straight body orientation streamlines installation and maintenance processes
Complies with numerous industry standards, underscoring its versatility
Low halogen content contributes to safer environmental practices
Ideal for use in conjunction with RAYCHEM TXR series components
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Cable
- TE Connectivity For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
