TE Connectivity, Raychem TXRSize 16E Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 unit)*

£314.13

(exc. VAT)

£376.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£314.13

*price indicative

RS Stock No.:
481-760
Distrelec Article No.:
303-24-305
Mfr. Part No.:
343033-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connectors

Product Type

Circular Connector Backshell

Shell Size

16E

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

40mm

Series

Raychem TXR

Standards/Approvals

F, MIL-C-81511 Series 2/Class C, MIL-C-81511 Series 1/Class C, MIL-C-81511 Series 4/Class A, P, E, MIL-C-81511 Series 3 & 4/Class A, T, MIL-C-81511 Series 1/Class A, MIL-C-81511 Series 3/Class A, MIL-C-81511 Series 2/Class A

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Ruggedized backshell is designed to enhance the performance and durability of your communication systems. Crafted from high-quality aluminium, it guarantees reliability in extreme conditions while allowing cable entry diameters from 0.2 to 11.1 mm. This product seamlessly integrates with connector shell sizes 16 and E, ensuring compatibility across a wide range of applications. With a straight body orientation, the backshell facilitates easy installation and maintenance, making it an ideal choice for demanding environments. Its robust construction is complemented by effective salt spray resistance, making it suitable for marine applications and other corrosive environments. With a focus on operability within a temperature range of -65 to 175 °C, this backshell meets industry standards, providing the assurance you need for mission-critical operations in aerospace, defence, and industrial settings.

Ruggedized design ensures enhanced durability in challenging environments

Constructed with aluminium for lightweight yet robust performance

Offers a wide cable entry diameter range for versatile installations

Straight body orientation allows for simplified installation and management

Compatible with various connector shapes for broad application use

Exhibits salt spray resistance for added protection in corrosive settings

Handles extreme temperature variations for reliable operation

Meets stringent industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy