TE Connectivity, Raychem TXRSize 17 Straight Circular Connector Backshell, For Use With Electrical Connectors

Subtotal (1 unit)*

£338.50

(exc. VAT)

£406.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.50

*price indicative

RS Stock No.:
469-714
Distrelec Article No.:
303-24-423
Mfr. Part No.:
547834-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Electrical Connectors

Shell Size

17

Orientation

Straight

Housing Material

Steel

Colour

Bright

Length

26.5mm

Series

Raychem TXR

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is meticulously engineered to ensure seamless integration with circular connector applications. Crafted from corrosion-resisting steel, this product offers enhanced durability for demanding environments, ensuring reliable performance across a wide range of temperatures from -65 to 200 °C. Its design accommodates cable entry diameters of 0.2 to 15.9 mm, making it versatile for various cable sizes. With the added benefit of salt spray resistance for 48 hours, this solution is ideal for applications where exposure to harsh elements is a concern. Perfect for connector sizes 17 and E, it boasts a straight body orientation, ensuring optimal compatibility and ease of installation. The product exemplifies superior craftsmanship, making it a trusted choice for professionals who require dependable performance in their connector systems.

Offers exceptional resilience against corrosion, ensuring longevity

Facilitates easy cable entry for diverse installation scenarios

Designed for straightforward integration with various connector types

Enhances overall system reliability under extreme conditions

Supports effective heat dissipation thanks to its material properties

Compatible with Tinel-Lock terminations for secure holding

Provides a bright finish, aiding in visibility during installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy