TE Connectivity, Raychem TXRSize 17 / E mm Right Angle Circular Connector Backshell, For Use With Cable, 1-Way
- RS Stock No.:
- 479-369
- Distrelec Article No.:
- 303-24-116
- Mfr. Part No.:
- 171831-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-369
- Distrelec Article No.:
- 303-24-116
- Mfr. Part No.:
- 171831-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Cable | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 / E mm | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 34mm | |
| Number of Contacts | 1 | |
| Strain Relief | No | |
| Series | Raychem TXR | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, MIL-DTL-38999 Series IV/Class C, K, MIL-DTL-38999 Series III/Class C, W, F | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Cable | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 / E mm | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 34mm | ||
Number of Contacts 1 | ||
Strain Relief No | ||
Series Raychem TXR | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, MIL-DTL-38999 Series IV/Class C, K, MIL-DTL-38999 Series III/Class C, W, F | ||
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell offers a robust solution for cable entry with a versatile diameter range, ensuring durability in challenging environments. Designed to accommodate various connector shell sizes, it features an innovative right-angle configuration that facilitates seamless installation in tight spaces. The aluminium construction not only enhances strength but also provides excellent resistance against corrosion and environmental factors, making it ideal for military and industrial applications. With its exceptional temperature tolerance, this backshell guarantees performance reliability across a wide operating range. Its design supports efficient cable management, ensuring optimal protection and longevity for your connections. This backshell is an essential component for any advanced connector system, ensuring that performance and durability are never compromised.
Constructed from premium aluminium for increased durability
Optimised for right-angle cable entry to maximise space efficiency
Offers excellent resistance to salt spray and corrosive environments
Compatible with a variety of connector shell sizes for versatile applications
Ensures reliable performance over a broad operational temperature spectrum
Features a low halogen material composition for environmentally conscious use
Designed to protect the cable and connector interface effectively
Facilitates easy installation with multiple termination device options
Complies with industry standards for quality and safety
Related links
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity G Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connectors
