TE Connectivity, Raychem TXRSize 18, 19 Right Angle Circular Connector Backshell, For Use With Connectors

Subtotal (1 unit)*

£266.80

(exc. VAT)

£320.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.80

*price indicative

RS Stock No.:
481-770
Distrelec Article No.:
303-24-334
Mfr. Part No.:
400721-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connectors

Product Type

Circular Connector Backshell

Shell Size

18, 19

Orientation

Right Angle

Housing Material

Aluminium

Colour

Olive Drab

Length

35mm

Series

Raychem TXR

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is designed specifically for demanding environments, ensuring reliable performance under various conditions. Crafted from durable aluminium, it supports cable entries ranging from .2 to 15.9 mm, making it suitable for a wide range of applications. The right-angle body orientation enhances the versatility of installation, while its compatibility with circular connector shells of sizes 18 and 19 demonstrates its adaptability in different setups. This backshell not only meets stringent military standards but also provides exceptional resistance against environmental factors, ensuring long-lasting reliability. With features tailored for efficient cable management, this component supports seamless integration in complex systems, reflecting the quality and engineering excellence synonymous with its design.

Constructed from robust aluminium for enhanced durability

Right-angle design optimises space and installation efficiency

Salt spray resistance ensures longevity in corrosive environments

Compatible with a variety of connector shapes, enhancing versatility

Designed for sustained performance across a broad temperature range

Low halogen content promotes safer usage in sensitive applications

Features multiple termination device types for diverse connection methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy