TE Connectivity, Raychem TXRSize 18/27 mm Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 480-325
- Distrelec Article No.:
- 303-23-995
- Mfr. Part No.:
- 008739-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-325
- Distrelec Article No.:
- 303-23-995
- Mfr. Part No.:
- 008739-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18/27 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 25.5mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 18/27 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 25.5mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is engineered for optimal performance within demanding environments. Designed to accommodate cable entries ranging from 0.2 to 15.9 mm, this backshell guarantees a secure and robust connection, making it an ideal component for industrial and military applications. Constructed from durable aluminium with an electroless nickel plating, it provides excellent resistance to harsh conditions, including extreme temperatures and salt spray. The straight orientation and compatibility with circular connector shapes enhance installation flexibility. Adhering to rigorous industry standards, this backshell ensures compliance and safety, giving you confidence in your connectivity solutions. Elevate your connectivity systems with this innovative and reliable product from a trusted manufacturer.
Constructed from a durable aluminium material for enhanced longevity
Offers a wide cable entry diameter range for design flexibility
Complies with stringent industry standards ensuring high performance
Designed for optimal salt spray resistance extending product life
Supports a comprehensive temperature range making it suitable for various environments
Compatible with circular connector shapes allowing seamless integration
Features a straight body orientation for easy installation and connectivity
Provides enhanced plating material boosting overall durability and resistance
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Cable
- TE Connectivity For Use With Connectors
