TE Connectivity, Raychem TXRSize 18, 19 Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-571
- Distrelec Article No.:
- 303-24-379
- Mfr. Part No.:
- 483859-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£236.32
(exc. VAT)
£283.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.32 |
*price indicative
- RS Stock No.:
- 481-571
- Distrelec Article No.:
- 303-24-379
- Mfr. Part No.:
- 483859-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18, 19 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25mm | |
| Series | Raychem TXR | |
| Standards/Approvals | AS31011, AS31081, AS31001, AS31071, AS31061 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 18, 19 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25mm | ||
Series Raychem TXR | ||
Standards/Approvals AS31011, AS31081, AS31001, AS31071, AS31061 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is designed to provide superior performance and protection for cable assemblies in demanding environments. With its robust aluminium construction and a straight body orientation, this innovative solution ensures reliable connectivity across various applications. Supporting a cable entry diameter of 0.2 to 12.7 mm, it is versatile enough to accommodate a wide range of cable types while maintaining optimum performance. Ideal for military and aerospace applications, the backshell not only enhances the integrity of the connection but also offers exceptional resistance to environmental challenges. The thoughtful design incorporates compatibility with connector shell sizes 18 and 19, making installation straightforward and efficient. This product exemplifies reliability, durability, and engineering excellence, ensuring high-performance connectivity where it matters most.
Ruggedized design enhances durability in extreme conditions
Aluminium body provides lightweight yet strong protection
Optimally designed for cable entry flexibility
Compatible with multiple connector shapes and shell sizes
Resistant to salt spray for longevity in harsh environments
Wide operating temperature range ensures functionality in varied climates
Features low halogen content for environmentally conscious use
Offers compatibility with a variety of termination devices
Related links
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Cable
- TE Connectivity For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
