TE Connectivity, Raychem TXRSize 18/27 mm Right Angle Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 474-148
- Distrelec Article No.:
- 303-23-994
- Mfr. Part No.:
- 007147-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£237.03
(exc. VAT)
£284.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £237.03 |
*price indicative
- RS Stock No.:
- 474-148
- Distrelec Article No.:
- 303-23-994
- Mfr. Part No.:
- 007147-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18/27 mm | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 37mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 18/27 mm | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 37mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell is engineered to facilitate a secure connection for various applications, ensuring reliability and durability under challenging conditions. Designed for compatibility with circular connector shells, specifically shell sizes 18 and 27, this crucial component maintains integrity even in extreme operating temperature ranges of -65°C to 200°C. Its robust aluminium construction enhances resilience whilst the right-angle body orientation offers optimal space management. This product is specifically tailored to meet the stringent demands of industries requiring dependability and high performance.
Utilises high quality aluminium for enhanced durability
Designed with a right angle configuration for space efficiency
Incorporates a wide cable entry range suitable for diverse applications
Compliant with industry standards for superior performance assurance
Features multiple termination device types for versatile application
Resistant to salt spray ensuring longevity in corrosive environments
Low halogen content promoting environmental safety
Related links
- TE Connectivity For Use With Connector
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity G Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
