TE Connectivity, Raychem TXRSize 21, G Right Angle Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-589
- Distrelec Article No.:
- 303-24-383
- Mfr. Part No.:
- 497413-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£414.88
(exc. VAT)
£497.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £414.88 |
*price indicative
- RS Stock No.:
- 481-589
- Distrelec Article No.:
- 303-24-383
- Mfr. Part No.:
- 497413-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 21, G | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 38mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 21, G | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 38mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell offers a robust solution for cable management, specifically designed to ensure a secure and reliable connection in demanding environments. Its construction utilises high-quality aluminium, making it both lightweight and durable while providing excellent resistance to the elements. This connector accessory features a right-angle body orientation, accommodating a wide range of cable diameters and ensuring easy installation in tight spaces. Its versatile design accommodates various connector shell sizes, allowing for seamless compatibility with a host of applications. With a proven track record of performance, this backshell is the ideal choice for professionals seeking reliability and functionality in challenging conditions.
Integration of a Tinel-Lock device allows for reliable termination
Both salt spray and temperature resistance ensure performance in extreme conditions
Low halogen content contributes to environmental safety
Designed for circular connector compatibility, promoting versatility
Available in an olive drab colour for unobtrusive installation
Manufactured to meet stringent military interface specifications
Resilient against corrosion due to its cadmium plating
Related links
- TE Connectivity For Use With Connector
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
