TE Connectivity, Raychem TXRSize 14, 15 Straight Circular Connector Backshell, For Use With Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
503-826
Distrelec Article No.:
303-24-336
Mfr. Part No.:
404349-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connectors

Shell Size

14, 15

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

26.8mm

Series

Raychem TXR

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Ruggedized backshell is engineered to provide optimal protection for your cable assemblies, featuring versatile cable entry options ranging from 0.2 to 12.7 mm. Crafted from robust aluminium, this backshell is designed with a straight body orientation, ensuring compatibility with circular connector shapes. Ideal for demanding environments, it supports shell sizes 14 and 15, making it a reliable choice for various applications. With a temperature range accommodating extreme conditions from -65 to 175 °C, this backshell exhibits a solid construction complemented by exemplary corrosion resistance, thanks to its cadmium plating. The product excels in providing secure terminations and is compliant with many industry standards, showcasing its commitment to durability and quality in the field of electrical connectivity.

Designed for rugged applications without compromising performance

Optimised for a wide range of cable entry diameters

Constructed from high-quality aluminium for increased durability

Straight body orientation enhances installation flexibility

Provides resistance against severe environmental conditions

Ensures secure connections compatible with major connector shell sizes

Specific design features cater to various termination device types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy