TE Connectivity, Raychem TXRSize 17 / E mm Straight Circular Connector Backshell, For Use With Cable, 1-Way
- RS Stock No.:
- 471-251
- Distrelec Article No.:
- 304-49-436
- Mfr. Part No.:
- 186241-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£464.79
(exc. VAT)
£557.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £464.79 | £232.395 |
*price indicative
- RS Stock No.:
- 471-251
- Distrelec Article No.:
- 304-49-436
- Mfr. Part No.:
- 186241-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Cable | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 / E mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 26.5mm | |
| Number of Contacts | 1 | |
| Strain Relief | No | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Cable | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 / E mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 26.5mm | ||
Number of Contacts 1 | ||
Strain Relief No | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell product offers a robust solution for cable entry, accommodating a diameter range from 0.2 to 25.4mm. Constructed from high-quality aluminium, this backshell is engineered for straight body orientation and is built to withstand demanding environments. Suitable for circular connector shapes, it is compatible with industry standards ensuring reliable performance. Designed for various applications, it features a termination device that enhances the connection's integrity. With an impressive resistance to salt spray and a wide operating temperature range, this backshell is a dependable choice for mission-critical applications, ensuring durability and longevity in harsh conditions.
Rugged construction suitable for challenging environments
Aluminium material ensures lightweight yet sturdy performance
Designed for effective cable management with a broad entry range
Compatible with multiple connector shapes for versatility
Provides exceptional salt spray resistance for added durability
Operates efficiently across a wide temperature spectrum
Incorporates a termination device for enhanced stability and performance
Low halogen content promotes safer usage and compliance
Streamlined installation process to save time and resources
Related links
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
