TE Connectivity, Raychem TXRSize 17 Angled Circular Connector Backshell, For Use With Electrical Connectors
- RS Stock No.:
- 476-548
- Distrelec Article No.:
- 303-24-395
- Mfr. Part No.:
- 502437-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£248.33
(exc. VAT)
£298.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.33 |
*price indicative
- RS Stock No.:
- 476-548
- Distrelec Article No.:
- 303-24-395
- Mfr. Part No.:
- 502437-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Electrical Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 | |
| Orientation | Angled | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 44.2mm | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Electrical Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 | ||
Orientation Angled | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 44.2mm | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell is engineered to excel in demanding environments. With exceptional cable entry flexibility ranging from 0.2 to 15.9 mm, it ensures a secure fit for various cable sizes. Constructed from high-quality aluminium, this backshell is designed to withstand the rigours of industrial applications, offering both durability and reliability. Its 45° body orientation enhances accessibility, making installation straightforward in tight spaces. This product also meets stringent military specifications, ensuring compatibility with various circular connectors. Adaptable and robust, it serves as an essential component for aerospace, defence, and other critical fields where performance is paramount.
Designed for optimal cable entry flexibility
Constructed from lightweight yet robust aluminium
45° body orientation for easy installation
Compatible with a wide range of circular connectors
Salt spray resistance to withstand harsh environments
Operates efficiently across a wide temperature range
Covers compliance with EU RoHS and ELV directives
Low halogen content, ensuring environmental safety
Provides reliable compatibility with diverse applications
Related links
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Cable
