TE Connectivity, Raychem TXRSize 07 / 12 / 12S mm Straight Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

£352.61

(exc. VAT)

£423.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£352.61

*price indicative

RS Stock No.:
471-882
Distrelec Article No.:
303-23-992
Mfr. Part No.:
004289-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

07 / 12 / 12S mm

Orientation

Straight

Gender

Female

Housing Material

Aluminium

Colour

Bright

Length

25.5mm

Series

Raychem TXR

COO (Country of Origin):
US
The TE Connectivity Ruggedized backshell is designed to provide reliable performance in demanding environments. Crafted from durable aluminium, it accommodates a diverse range of cable entry diameters, ensuring compatibility with various connector shell sizes. The backshell’s thoughtful design includes straight body orientation and robust terminations, making it ideal for applications requiring enhanced resistance to harsh conditions. With a temperature range of -65 to 200 °C, it guarantees stability and functionality across a wide range of operational scenarios. This backshell is not just a component; it's a vital element that enhances the reliability and longevity of your connectors in critical applications.

Constructed from high quality aluminium for durability and strength

Designed for a broad cable entry diameter accommodating various cable sizes

Features a bright primary colour for maximum visibility in demanding environments

Compatible with circular connector shapes enhancing versatility in applications

Provides excellent salt spray resistance ensuring longevity in corrosive environments

Complies with industry standards ensuring reliability and safety in various applications

Incorporates low halogen content aligning with environmental considerations

Ease of installation due to its straightforward orientation and comprehensive termination options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy