TE Connectivity, Raychem TXRSize 08 / 8S mm 45° Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 480-323
- Distrelec Article No.:
- 303-23-991
- Mfr. Part No.:
- 003547-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£639.64
(exc. VAT)
£767.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £639.64 |
*price indicative
- RS Stock No.:
- 480-323
- Distrelec Article No.:
- 303-23-991
- Mfr. Part No.:
- 003547-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 08 / 8S mm | |
| Orientation | 45° | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 43.4mm | |
| Series | Raychem TXR | |
| Standards/Approvals | S, r, MIL-DTL-83723 Series III/Class A, EU ELV Directive 2000/53/EC, W, AS50151 Class D, EU RoHS Directive 2011/65/EU, K, G, U, China RoHS 2 Directive MIIT Order No 32, MIL-DTL-83723 Series I/Class A, L, MIL-DTL-26482 Series 2/Class A, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 08 / 8S mm | ||
Orientation 45° | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 43.4mm | ||
Series Raychem TXR | ||
Standards/Approvals S, r, MIL-DTL-83723 Series III/Class A, EU ELV Directive 2000/53/EC, W, AS50151 Class D, EU RoHS Directive 2011/65/EU, K, G, U, China RoHS 2 Directive MIIT Order No 32, MIL-DTL-83723 Series I/Class A, L, MIL-DTL-26482 Series 2/Class A, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell, designed for demanding applications, offers exceptional performance in cable management. Constructed from lightweight aluminium, this product ensures a robust and reliable solution for connecting various cable sizes. With its sleek design featuring a 45-degree body orientation, it facilitates seamless integration while maintaining high standards of durability and functionality. Ideal for connectors of shell sizes 08 and 8S, this backshell is engineered to withstand harsh environmental conditions and ensures optimal operation from -65 to 200 °C. Its versatile cable entry accommodates a range of diameters, making it an excellent choice for various cable types in engineering applications. A perfect blend of form and function, this backshell exemplifies the craftsmanship that is a hallmark of TE CONNECTIVITYs commitment to quality.
Constructed from high grade aluminium for enhanced durability
Designed to support a wide cable entry diameter range
Features a sleek 45 degree body orientation for easy installation
Provides salt spray resistance for improved longevity in harsh environments
Compatible with various connector shapes ensuring versatility in applications
Incorporates electroless nickel plating for superior corrosion resistance
Certified to meet industry standards for reliable performance
Compatible with a variety of termination devices for flexibility in use
Related links
- TE Connectivity 09 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Cable
