HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 742-676
- Mfr. Part No.:
- 21033022000407
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£209.42
(exc. VAT)
£251.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £209.42 | £6.981 |
*price indicative
- RS Stock No.:
- 742-676
- Mfr. Part No.:
- 21033022000407
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Material | Polyamide | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Material Polyamide | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
- COO (Country of Origin):
- RO
The HARTING M12-P-ACC-Housing F Rear Mounting is a circular connector housing designed for use with M12 circular connectors. Constructed from polyamide, this housing provides reliable protection and support for electrical connections in various applications.
Features & Benefits
Housing designed for rear mounting ensures secure installation
Compatible with M12 circular connectors for versatile connectivity
Made from polyamide for enhanced durability and resistance
Complies with China RoHS and UL 1977 standards for safety
Meets EN 45545-2 requirements for fire safety in transportation
ELV status compliant, ensuring environmental safety
Reach SVHC compliant, supporting regulatory requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
