HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector

Subtotal (1 bag of 25 units)*

£98.16

(exc. VAT)

£117.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£98.16£3.926

*price indicative

RS Stock No.:
737-683
Mfr. Part No.:
21420100002401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Accessory Type

Circular Connector Housing

For Use With

M8 Circular Connector

Colour

Silver

Material

Copper Alloy

Standards/Approvals

RoHS

Series

Circular Connectors M8

COO (Country of Origin):
CZ
The HARTING M8-ACC-Housing M12x1 is a circular connector housing designed for M8 circular connectors, facilitating the installation of machines and systems. This product supports various automation requirements, ensuring efficient wiring and communication tasks in industrial applications.

Features & Benefits


Housing designed for front mounting enhances installation efficiency

Compatible with M8 circular connectors ensures versatility in applications

Compliant with China RoHS 50 and RoHS standards guarantees environmental safety

ELV Status compliant supports sustainable practices in manufacturing

PROFINET approved ensures reliable communication in automation systems

Reach SVHC compliant meets regulatory requirements for hazardous substances

Easy-to-handle HARAX quick connection technology simplifies assembly without special tools

Optimised for high bandwidth applications supports Advanced communication needs

IP67 rated provides protection against dust and water ingress in harsh environments

Applications


Used in industrial automation systems for efficient machine control

Suitable for control panels and switchgear assemblies in manufacturing

Employed in telecommunications and signal transmission for reliable data flow

Installed in outdoor electrical enclosures for robust environmental protection

Applied in robotics and automated machinery for precise operation

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy