HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.04

(exc. VAT)

£24.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£20.04
10 +£18.44

*price indicative

RS Stock No.:
746-334
Mfr. Part No.:
21172000300
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Shell Size

M17

Product Type

Housing

Accessory Type

Bayonet Adapter

For Use With

M17 Circular Connector

Colour

Silver

Material

Copper Zinc Alloy

Standards/Approvals

RoHS

Series

Circular Connectors M17

COO (Country of Origin):
RO
The HARTING M17-CCH-BAY-STR-SHLD-10-13mm serves to provide reliable connectivity for circular connectors, specifically designed for cable housing applications. This product is constructed to meet stringent performance criteria, ensuring its suitability across various environments. Its robust design features a range of protective qualities, including an IP66/IP67 rating, making it Ideal for harsh conditions. The hood housing is MADE from copper-zinc alloy, ensuring durability and longevity while being nickel plated for enhanced resistance to corrosion. This connector is compliant with RoHS regulations, confirming its adherence to environmental standards.

Features & Benefits


Constructed from a copper-zinc alloy for enhanced durability

Nickel-plated surface provides additional resistance to corrosion

Suitable for a clamping range of 10 to 13 mm, accommodating various cable sizes

Rated IP66/IP67 for superior protection against dust and moisture when screwed and locked

Operates effectively within a temperature range of -40 to +125 °C

Achieves ≥500 relockings, ensuring reliability and long-term usability

Meets IEC 60529 standards for protection ratings

Complies with IEC 61984 and IEC 60664-1 specifications for electrical safety

Packaged individually, with a net weight of 61.458 g

Produced in Romania to stringent quality standards

European customs tariff number 85389099 facilitates international shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy