HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector

Image representative of range

Subtotal (1 bag of 60 units)*

£436.14

(exc. VAT)

£523.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£436.14£7.269

*price indicative

RS Stock No.:
743-005
Mfr. Part No.:
21033022000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Accessory Type

Circular Connector Housing

For Use With

M12 Circular Connector

Colour

Silver

Material

Copper Alloy

Series

Circular connectors M12

Standards/Approvals

UL 1977 ECBT2.E102079

COO (Country of Origin):
RO
The HARTING PCB receptacle housing is designed for rear mounting and is compatible with M12 circular connectors. It provides a reliable solution for securing connections in various applications, ensuring compliance with multiple industry standards.

Features & Benefits


Housing designed for rear mounting enhances installation flexibility

Compatible with M12 circular connectors ensures versatile connectivity

Complies with China RoHS and UL 1977 standards guarantees safety and reliability

ELV status compliant supports environmentally friendly applications

EN 45545-2 compliant suitable for railway applications

Constructed to meet CSA C22.2 No. 182.3 standards ensures high performance

Reach SVHC compliant supports regulatory requirements for hazardous substances

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental regulations?


Yes, it is compliant with China RoHS, Reach SVHC, and ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy