HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 751-884
- Mfr. Part No.:
- 21172006100
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.52
(exc. VAT)
£21.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.52 |
| 10 + | £16.12 |
*price indicative
- RS Stock No.:
- 751-884
- Mfr. Part No.:
- 21172006100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING panel feed through housing M17-DEVH-SCR/BAY-ANG-TRN-21x21-2.7 is designed for reliable connectivity in harsh environments. This specifically engineered component supports the M17 circular connectors series, providing robust shielding and optimal performance under demanding conditions. Its angled entry and toggle locking mechanism enhance installation flexibility and security, making it suitable for various industrial applications. Compliance with IEC 60529 ensures superior protection against dust and water ingress, maintaining integrity even in challenging environments. Crafted from a Durable copper-zinc alloy, the product features a nickel-plated surface that meets RoHS and ELV standards, ensuring environmental compliance while delivering longevity and reliability.
Features & Benefits
Designed for front mounting, offering easy installation
Supports M17 circular connectors, ensuring compatibility
Angled entry allows for flexible installation options
Toggle locking mechanism provides secure and stable connections
Shielded design protects against electromagnetic interference
Temperature range of -40 to +125 °C, suitable for extreme conditions
IP66/IP67 rated for superior dust and water resistance when screwed and locked
Manufactured from copper-zinc alloy with a nickel-plated finish for enhanced durability
Meets RoHS compliance for safe use in electrical applications
REACH-compliant, ensuring minimal environmental impact
UL/CSA certification in progress for added reliability
Lightweight at 65.136 g, facilitating easy handling and installation
Related links
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- Phoenix Contact Circular Connector Silver Housing, Shell Size M23 for use with Standard and SPEEDCON M23 Circular
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
