HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector

Subtotal (1 bag of 10 units)*

£96.18

(exc. VAT)

£115.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£96.18£9.618

*price indicative

RS Stock No.:
738-774
Mfr. Part No.:
21033011001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Accessory Type

Circular Connector Housing

For Use With

M12 Circular Connector

Colour

Copper

Material

Copper Alloy

Standards/Approvals

Reach SVHC

Series

Circular connectors M12

COO (Country of Origin):
RO
The HARTING M12 Housing Male Front mounting Packed is designed for use with M12 circular connectors, providing a reliable solution for secure electrical connections. Its robust construction ensures durability and compliance with various industry standards.

Features & Benefits


Housing designed for rear mounting enhances installation flexibility

Compatible with M12 circular connectors ensures seamless integration

Complies with China RoHS 50 and ELV standards for environmental safety

Meets EN 45545-2 2020-08 standards for fire safety in rail applications

Constructed for durability in demanding environments

Supports efficient wiring management in industrial applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it complies with China RoHS 50, ELV, and REACH SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy