HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 740-029
- Mfr. Part No.:
- 21033011000
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£96.18
(exc. VAT)
£115.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £96.18 | £9.618 |
*price indicative
- RS Stock No.:
- 740-029
- Mfr. Part No.:
- 21033011000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | Circular connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series Circular connectors M12 | ||
- COO (Country of Origin):
- RO
The HARTING M12 Housing Male Back mounting is designed for use with M12 circular connectors, providing a reliable solution for secure connections in various applications. Its robust construction ensures durability and compliance with industry standards, making it suitable for demanding environments.
Features & Benefits
Housing designed for rear mounting simplifies installation in tight spaces
Compatible with M12 circular connectors ensures versatile connectivity options
Complies with China RoHS e and RoHS standards supports environmental regulations
Meets EN 45545-2 standards enhances safety in railway applications
ELV Status compliant ensures suitability for automotive applications
Durable construction provides long-lasting performance in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this housing suitable for automotive applications?
Yes, it is ELV Status compliant, making it suitable for automotive use.
Related links
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Connector for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
