HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- RS Stock No.:
- 737-716
- Mfr. Part No.:
- 21420100004401
- Brand:
- HARTING
Subtotal (1 bag of 25 units)*
£98.16
(exc. VAT)
£117.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £98.16 | £3.926 |
*price indicative
- RS Stock No.:
- 737-716
- Mfr. Part No.:
- 21420100004401
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M8 Circular Connector | |
| Colour | Metal | |
| Material | Copper Alloy | |
| Series | Circular Connectors M8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M8 Circular Connector | ||
Colour Metal | ||
Material Copper Alloy | ||
Series Circular Connectors M8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING M8-ACC-Housing M12x1 is a circular connector housing designed for M8 circular connectors, facilitating efficient installation in various automation systems. This product supports quick assembly without the need for special tools, enhancing productivity in wiring and communication tasks.
Features & Benefits
Housing designed for front mounting simplifies installation
Compatible with M8 circular connectors ensures versatility in applications
Compliant with China RoHS 50 and RoHS standards guarantees environmental safety
ELV Status Compliant supports compliance with waste electrical regulations
Reach SVHC compliant ensures adherence to chemical safety standards
Easy-to-handle HARAX quick connection technology allows tool-free assembly
Optimised for high bandwidth applications enhances performance in communication technology
IP67 rated provides protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- Amphenol Industrial Metal Circular Connector for use with Heavy Duty Applications
- HARTING Locknut Metal Lock Nut
