HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 738-103
- Mfr. Part No.:
- 21410000013
- Brand:
- HARTING
Subtotal (1 bag of 25 units)*
£125.31
(exc. VAT)
£150.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £125.31 | £5.012 |
*price indicative
- RS Stock No.:
- 738-103
- Mfr. Part No.:
- 21410000013
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
- COO (Country of Origin):
- SK
The HARTING M12-ACC-Housing is a circular connector housing designed for front mounting applications. It is compatible with M12 circular connectors, providing a reliable solution for secure electrical connections in various industrial settings.
Features & Benefits
Housing designed for front mounting ensures easy installation and accessibility
M14.5 x 1 thread size allows for standardised fitting with M12 connectors
Compliant with China RoHS 50 and ELV standards for environmental safety
Reach SVHC and RoHS compliant, ensuring adherence to regulatory requirements
Durable construction enhances longevity and reliability in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, Reach SVHC, and RoHS standards.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
