Eaton Terminal for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-343
- Mfr. Part No.:
- 262245 +NZM3-XKCU
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£116.50
(exc. VAT)
£139.80
(inc. VAT)
- RS Stock No.:
- 255-343
- Mfr. Part No.:
- 262245 +NZM3-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver outstanding performance and reliability within electrical systems. Engineered with precision, it accommodates bottom terminal connections and supports current ratings of up to 630 amps. Its robust construction and compact design make it suitable for a variety of applications, ensuring efficient fault protection and enhanced safety. The circuit breaker meets stringent industry standards, making it not only a practical choice but also a testament to innovative engineering. This product is ideal for panel builders seeking a dependable solution for complex installation requirements. With comprehensive compliance to global safety regulations, its user-friendly features contribute to seamless integration and operational efficiency in any setup.
Optimised for copper cables, enhancing conductivity
Designed with three-pole configurations for versatile applications
Supports various terminal capacities to accommodate different installations
Becomes an integral part of comprehensive switchgear evaluations
Meets corrosion resistance requirements, ensuring durability
Incorporates electromagnetic compatibility to reduce interference
Installation videos available for user guidance
Backed by extensive heat dissipation data for accurate calculations
Designed with three-pole configurations for versatile applications
Supports various terminal capacities to accommodate different installations
Becomes an integral part of comprehensive switchgear evaluations
Meets corrosion resistance requirements, ensuring durability
Incorporates electromagnetic compatibility to reduce interference
Installation videos available for user guidance
Backed by extensive heat dissipation data for accurate calculations
Related links
- Terminal for use with N(S)3(-4) PN3(-4)
- Eaton Terminal for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Extension Connector for use with N(S)3-4 PN3-4
- Eaton Cover for use with N(S)3(-4) PN3(-4)
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)



