Eaton NZM Extension Connector for use with NZM3-4, N(S)3-4, PN3-4

Subtotal (1 unit)*

£320.48

(exc. VAT)

£384.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£320.48

*price indicative

RS Stock No.:
241-404
Mfr. Part No.:
132673 NZM3-4-XKV70-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Extension Connector

Product Type

Circuit Breaker Accessory

For Use With

NZM3-4, N(S)3-4, PN3-4

Range

NZM

Standards/Approvals

RoHS conform, IEC

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton NZM connection width extension represents a significant advancement in circuit protection technology, specifically designed for The Eaton Moeller series. This compact yet powerful solution not only optimises space but also enhances the capability of four-pole configurations. With a focus on reliability, its robust features ensure seamless integration into your electrical systems. This unit boasts meticulous compliance with international standards and caters to high-performance requirements, making it an ideal choice for modern electrical installations. Engineered with pinpoint precision, it addresses the demands of both panel builders and installers, paving the way for enhanced safety and efficiency in electrical operations.

Designed with two-hole connections for added stability

Integration of high amperage ratings ensures dependable performance

Constructed with corrosion-resistant materials for longevity

Offers precise specifications that facilitate regulatory compliance

Compatible with various terminal capacities for flexible application

Includes comprehensive documentation for installation guidance

Accommodates modern heat dissipation requirements for enhanced safety

Supports installation instructions that streamline the user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy