Eaton Terminal for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-559
- Mfr. Part No.:
- 262246 +NZM3-XKCO
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£122.93
(exc. VAT)
£147.52
(inc. VAT)
- RS Stock No.:
- 255-559
- Mfr. Part No.:
- 262246 +NZM3-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable three-pole molded case circuit breaker designed for top-level performance and safety in electrical systems. With an impressive capacity of up to 630A, this breaker offers exceptional protection against short circuits and overloads, making it an essential component for various industrial applications. Designed for easy installation, it features a box terminal and is suitable for mounting in vertical or horizontal positions. Its thoughtful engineering ensures compliance with the highest international standards, including UL, CSA, and IEC, providing peace of mind and enhancing operational efficiency. Crafted with quality in mind, the NZM series is an ideal choice for panel builders looking for dependable circuit protection solutions that cater to diverse electrical demands.
Outstanding short-circuit protection for enhanced safety
User-friendly installation with versatile mounting options
Durable design ensuring longevity in demanding environments
Meets rigorous compliance standards to guarantee reliability
Designed for easy heat dissipation with effective temperature rise management
Integrated electromagnetic compatibility for stable performance
Built to accommodate both copper and stranded cable connections
Adaptable for use in various setups, making it a versatile choice
User-friendly installation with versatile mounting options
Durable design ensuring longevity in demanding environments
Meets rigorous compliance standards to guarantee reliability
Designed for easy heat dissipation with effective temperature rise management
Integrated electromagnetic compatibility for stable performance
Built to accommodate both copper and stranded cable connections
Adaptable for use in various setups, making it a versatile choice

