Terminal for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-990
- Mfr. Part No.:
- 266781 +NZM3-4-XKCO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£161.09
(exc. VAT)
£193.31
(inc. VAT)
- RS Stock No.:
- 255-990
- Mfr. Part No.:
- 266781 +NZM3-4-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker is designed to provide robust protection and reliability for your electrical installations. Engineered for optimal performance, this four-pole device ensures a seamless integration into various switchgear systems. With advanced compliance to IEC standards and RoHS directives, this product not only excels in functionality but also meets environmental regulations. The NZM series is particularly suited for applications requiring high amperage ratings, making it a trusted choice for professionals. Whether you are designing new systems or upgrading existing ones, this circuit breaker stands out with its efficient heat dissipation and mechanical robustness, ensuring long-lasting performance under demanding conditions.
Delivers reliable protection with high short-circuit and overload capability
Designed to accommodate flexible terminal capacity for copper and stranded cables
Integrates easily into complex electrical systems for enhanced adaptability
Compliant with strict standards for electromagnetic compatibility
Offers comprehensive temperature rise data for safe installations
Supports a variety of mounting positions suitable for diverse applications
Enhanced corrosion resistance adds to the longevity of the device
Incorporates clearances and creepage distances that meet industry requirements
Empowers panel builders with accessible installation instructions
Provide ease of maintenance with accessible connection points for external conductors
Designed to accommodate flexible terminal capacity for copper and stranded cables
Integrates easily into complex electrical systems for enhanced adaptability
Compliant with strict standards for electromagnetic compatibility
Offers comprehensive temperature rise data for safe installations
Supports a variety of mounting positions suitable for diverse applications
Enhanced corrosion resistance adds to the longevity of the device
Incorporates clearances and creepage distances that meet industry requirements
Empowers panel builders with accessible installation instructions
Provide ease of maintenance with accessible connection points for external conductors
Related links
- Eaton Terminal for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Terminal for use with N(S)3(-4) PN3(-4)
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton Cover for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4

