Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 256-849
- Mfr. Part No.:
- 279398 NZM3-XTVDV-0
- Brand:
- Eaton
Subtotal (1 unit)*
£187.93
(exc. VAT)
£225.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.93 |
*price indicative
- RS Stock No.:
- 256-849
- Mfr. Part No.:
- 279398 NZM3-XTVDV-0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rotary handle is an exemplary component designed for the Eaton circuit breakers. This vital accessory enhances operational safety and efficiency, enabling users to conveniently manage their electrical systems. It features a sleek black design, perfectly blending into various environments while providing robust performance.
IP66 rated providing excellent protection against dust and moisture
Compatible with multiple padlock configurations for added safety
Streamlined installation designed for efficient panel builder integration
Includes essential compliance certifications for peace of mind
Compatible with multiple padlock configurations for added safety
Streamlined installation designed for efficient panel builder integration
Includes essential compliance certifications for peace of mind
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Handle for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Moeller NZM Terminal for use with N(S)3(-4) NZM3(-4) PN3


