Eaton Eaton Moeller NZM Rotary Handle for use with N(S)3(-4), NZM3(-4), PN3(-4)

Subtotal (1 unit)*

£94.39

(exc. VAT)

£113.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.39

*price indicative

RS Stock No.:
255-548
Mfr. Part No.:
260129 NZM3-XDV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Rotary Handle

Range

Eaton Moeller NZM

For Use With

N(S)3(-4), NZM3(-4), PN3(-4)

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton NZM series of molded case circuit breakers exemplifies high performance and reliability, engineered to ensure optimal safety in electrical systems. Designed with a rotary handle that can be secured with up to three padlocks, the device offers enhanced operational control and protection against accidental re-energisation. Boasting a compact form factor, this model seamlessly integrates into various installations, providing essential circuit protection. With its advanced features, including compliance with international standards, the NZM series is ideal for professional panel builders and electricians seeking a dependable solution in both commercial and industrial environments. The product’s thoughtful configuration aids in simplifying installation and maintenance processes, thus ensuring longevity and efficiency in energy management.

Rotary handle design allows for easy operation and secure locking
Robust build meets strict international standards for safety and performance
Compact dimensions facilitate straightforward installation in space-constrained environments
Allows integration with rotary drives and insulation surrounds for enhanced functionality
Padlock facility offers critical safety measures on the 0 position
Designed to manage power circuit interruptions effectively, ensuring system stability
Multiple certifications validate its reliability and safety across various applications
Exceptional corrosion resistance enhances durability in demanding conditions

Related links