Eaton NZM Rotary Handle for use with PN3(-4), NZM3(-4), N(S)3(-4)

Subtotal (1 unit)*

£126.49

(exc. VAT)

£151.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.49

*price indicative

RS Stock No.:
255-170
Mfr. Part No.:
260140 NZM3-XDVR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Rotary Handle

Range

NZM

For Use With

PN3(-4), NZM3(-4), N(S)3(-4)

Standards/Approvals

ULCSA, IEC, IEC60947, CSA, CSAC. . 509, RoHS UL489, UL, UL (Category Control Number DIHS), UL (File . E14005), CSA (Class . 14701), CE, CSA (File . 086)

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series NZM rotary handle device is crafted for precision in power management, bringing reliability and control to your operations. Its lockable red-yellow handle design ensures both safety and accessibility, making it an essential addition to switchgear setups. With robust dimensions and high compliance to international standards, this device meets the rigorous demands of modern electrical systems while encapsulating ease of installation and versatility in design. Ideal for emergency disconnect situations, it optimises functionality with features that include heat dissipation data considerations and temperature rise calculations. The NZM can seamlessly integrate into various assemblies, designed to enhance operational efficiency without compromising on safety standards. Its unique characteristics cater to a diverse range of applications, ensuring your electrical setup is both effective and secure.

Lockable design provides enhanced safety during operation

Rotary handle enables smooth switching for user-friendly interaction

Can be combined with insulating surrounds for additional protection

Designed for easy retrofitting to existing systems without complex alterations

Red-yellow indicator aids in emergency situations for quick identification

Suitable for various applications, including power circuit breakers and emergency stops

IP20 rating ensures protection from dust and solid objects

Fitted with a padlock facility for secure locking in the off position

Compliant with multiple international certifications ensuring quality assurance

Drawings and installation instructions included for straightforward setup

Related links