Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-173
- Mfr. Part No.:
- 260176 NZM3-XTVDV
- Brand:
- Eaton
Subtotal (1 unit)*
£224.97
(exc. VAT)
£269.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.97 |
*price indicative
- RS Stock No.:
- 255-173
- Mfr. Part No.:
- 260176 NZM3-XTVDV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Door Coupling Rotary Handle | |
| Range | NZM | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Standards/Approvals | UL489, CE marking, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), CSA (File No. 22086), IEC, IEC60947, RoHS conform, UL, UL (Category Control Number DIHS), UL (File No. E140305) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Door Coupling Rotary Handle | ||
Range NZM | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Standards/Approvals UL489, CE marking, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), CSA (File No. 22086), IEC, IEC60947, RoHS conform, UL, UL (Category Control Number DIHS), UL (File No. E140305) | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a state-of-the-art moulded case circuit breaker designed to facilitate safe and efficient electrical management. This innovative device features a door coupling rotary handle that allows for easy operation through a closed control panel door, ensuring that safety is paramount without compromising accessibility. With robust compliance to various international standards, including UL and IEC60947, it guarantees reliability and performance in demanding applications. Ideal for both industrial and commercial environments, it fits seamlessly into your infrastructure, allowing for enhanced protection and operational excellence. The incorporation of a lockable handle enhances security, making it suitable for the most stringent safety requirements. Whether you prioritise ease of use or reliability, this device stands out as a premium choice for effective circuit protection.
Lockable handle enhances safety during operation
Door coupling allows operation without opening the panel
IP66 rated for exceptional protection against dust and water ingress
Double lockable mechanism for added security
Includes an external warning plate that can be clipped on
Compatible with switch disconnectors and power circuit breakers
Temperature rise calculations are supported with dissipation data
Designed for easy modification of door interlocks
Meets rigorous corrosion resistance standards
Facilitates compliance with electromagnetic compatibility requirements
Related links
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with PN3(-4) NZM3(-4)
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with NZM3(-4) N(S)3(-4)
- Eaton NZM Door Coupling Handle for use with NZM3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with PN3(-4) N(S)3(-4)
- Eaton NZM Door Coupling Rotary Handle for use with NZM4(-4), N(S)4(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3, NZM3


