Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- RS Stock No.:
- 248-658
- Mfr. Part No.:
- 100677 NZM3-XTVDV-0-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£187.93
(exc. VAT)
£225.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.93 |
*price indicative
- RS Stock No.:
- 248-658
- Mfr. Part No.:
- 100677 NZM3-XTVDV-0-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)3, NZM3 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)3, NZM3 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for exceptional performance and reliability. With a door coupling rotary handle, this product not only enhances safety but also offers convenience for users looking to operate switches through closed control panel doors. Its robust design combines cutting-edge technology with compliance with multiple regulatory standards, making it ideal for diverse industrial applications. Incorporating innovative features like a lockable design and temperature rise considerations, the product aims to provide peace of mind while ensuring effective operation in critical situations. Versatile and user-friendly, this offering exemplifies Eaton's commitment to high-quality electrical solutions, promising longevity and efficiency for your electrical distribution needs.
Engineered for enhanced safety with a lockable rotary handle
Designed for operation through closed control panel doors
Customisable door interlock can be modified with a screwdriver
UL and CSA certified for meeting rigorous safety standards
Exceptionally resilient with IP66 protection grade for harsh environments
Includes robust construction for high mechanical impact resistance
Possesses a complete accessory set for ease of installation
Adaptable for use with various switch disconnectors and power circuit breakers
Designed for operation through closed control panel doors
Customisable door interlock can be modified with a screwdriver
UL and CSA certified for meeting rigorous safety standards
Exceptionally resilient with IP66 protection grade for harsh environments
Includes robust construction for high mechanical impact resistance
Possesses a complete accessory set for ease of installation
Adaptable for use with various switch disconnectors and power circuit breakers
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


