Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2

Subtotal (1 unit)*

£96.94

(exc. VAT)

£116.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.94

*price indicative

RS Stock No.:
247-078
Mfr. Part No.:
100676 NZM2-XTVDV-0-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door Coupling Handle

For Use With

N(S)2, NZM2

Range

Eaton Moeller NZM

Series

NZM

COO (Country of Origin):
DE
The Eaton innovative molded case circuit breaker from the Eaton Moeller series NZM offers unparalleled reliability and safety in electrical distribution systems. With a robust design tailored for demanding applications, it features a door coupling rotary handle that enhances user interaction while maintaining the highest safety standards. The NZM2-XTVDV-0-NA is specifically engineered to handle power circuit interruption with precision, making it a critical component in modern electrical installations. Its compact dimensions enable seamless integration within various configurations, ensuring optimal space utilisation. Plus, with adherence to stringent regulations and certification, this device provides peace of mind that it meets global safety benchmarks.

Robust molded case design enhances durability
Lockable rotary handle offers improved security
Compact size allows for efficient use of limited space
Complies with international safety standards for reliable operation
Versatile applications in power circuit and switch disconnector use
IP66 rating provides excellent protection against dust and water ingress
Compatible with various mounting configurations for flexibility
Easy installation with simplified design components
Includes provisions for external warning plates for enhanced safety awareness

Related links