Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4

Subtotal (1 unit)*

£262.76

(exc. VAT)

£315.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.76

*price indicative

RS Stock No.:
248-257
Mfr. Part No.:
100678 NZM4-XTVDV-0-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door Coupling Handle

Range

Eaton Moeller NZM

For Use With

N(S)4, NZM4

Series

NZM

COO (Country of Origin):
DE
The Eaton NZM series from Eaton represents a pinnacle in circuit protection technology, specifically designed to cater to the evolving demands of modern electrical installations. This model features an innovative door coupling rotary handle, ensuring both accessibility and security within control panels. Crafted with a robust black design, this accessory not only stands out aesthetically but is built to withstand the rigours of demanding environments. Its seamless integration capabilities make it ideal for both power circuit breakers and switch disconnectors. The combination of advanced materials and engineering excellence ensures compliance with stringent international standards, making it a reliable choice for professionals seeking durability and functionality. With a focus on ease of installation, the NZM series promises enhanced operational efficiency while maintaining critical safety protocols. Experience the future of electrical control with this state-of-the-art solution.

Lockable design enhances security and prevents unauthorised access
IP66 rating provides exceptional protection against dust and water ingress
Compatible with up to three padlocks for added safety assurance
Designed to operate seamlessly through closed control panel doors
Incorporates a door interlock mechanism for improved operational control
Versatile use in both power circuit breakers and switch disconnectors
Manufactured to meet strict European compliance and certification standards

Related links