Eaton Cover for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 248-746
- Mfr. Part No.:
- 104642 NZM3-XKSFA
- Brand:
- Eaton
Subtotal (1 unit)*
£30.70
(exc. VAT)
£36.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.70 |
*price indicative
- RS Stock No.:
- 248-746
- Mfr. Part No.:
- 104642 NZM3-XKSFA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series Eaton Moeller Series | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to provide exceptional performance and reliability in various applications. This premium product is engineered for superior protection of electrical circuits, ensuring the safety of both the equipment and the users. With its robust design, it guarantees high durability under diverse operational conditions. The innovative design includes a terminal cover and knockout feature for three-pole connections, making it ideal for seamless integration into existing systems. This circuit breaker is not just a safety device but also a critical component that enhances the efficiency of electrical infrastructures, paving the way for advanced electrical management and control.
Robust molded case design for enhanced durability and longevity
Three-pole configuration accommodates various applications with ease
Integrated terminal cover ensures safety during operation and maintenance
Exceptional handling of short-circuit ratings enhances overall protection
Meets international standards for electromagnetic compatibility, ensuring reliable performance
Corrosion-resistant materials ensure reliability in challenging environments
Designed for easy installation, reducing downtime and labour costs
Three-pole configuration accommodates various applications with ease
Integrated terminal cover ensures safety during operation and maintenance
Exceptional handling of short-circuit ratings enhances overall protection
Meets international standards for electromagnetic compatibility, ensuring reliable performance
Corrosion-resistant materials ensure reliability in challenging environments
Designed for easy installation, reducing downtime and labour costs
Related links
- Eaton Cover for use with N(S)3(-4) PN3(-4)
- Eaton Terminal for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Connection Unit for use with Branch Circuits N(S)3-4 PN3-4


