Terminal for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-968
- Mfr. Part No.:
- 266782 +NZM3-4-XKCU
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£161.09
(exc. VAT)
£193.31
(inc. VAT)
- RS Stock No.:
- 255-968
- Mfr. Part No.:
- 266782 +NZM3-4-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton exceptional product showcases the innovative design of the Eaton Moeller series NZM, specifically engineered to redefine the standards of electrical safety and efficiency. The NZM range, a pinnacle of engineering prowess, is crafted to manage substantial loads with remarkable reliability. Featuring a four-pole configuration, this circuit breaker is capable of handling currents up to 630A, making it ideal for a variety of installation demands in commercial and industrial settings. Its compact dimensions belie its formidable capabilities, ensuring that it fits seamlessly within any system architecture. Designed for easy installation and integration with existing infrastructure, this circuit breaker balances performance with user-centric features, guaranteeing peace of mind and optimal functionality. It is an indispensable component for those who prioritise safety, durability, and advanced technical specifications in their electrical systems.
Robust design ensures long-lasting durability in demanding environments
Four-pole configuration provides versatility for various applications
Seamless integration with existing systems enhances overall performance
User-friendly installation process streamlines setup and reduces downtime
Designed to meet rigorous safety standards for peace of mind
Excellent thermal stability supports efficient performance under load
Exceptional operational reliability mitigates risks in electrical installations
Four-pole configuration provides versatility for various applications
Seamless integration with existing systems enhances overall performance
User-friendly installation process streamlines setup and reduces downtime
Designed to meet rigorous safety standards for peace of mind
Excellent thermal stability supports efficient performance under load
Exceptional operational reliability mitigates risks in electrical installations

