Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-463
- Mfr. Part No.:
- 259460 NZM1-XU220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 254-463
- Mfr. Part No.:
- 259460 NZM1-XU220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton sophisticated molded case circuit breaker from The Eaton Moeller series, specifically engineered for reliable protection in electrical applications. This advanced device features an undervoltage release designed to operate effectively in a DC range of 220-250V, providing robust functionality while ensuring safety in various settings. Its compact design makes it ideal for integration within electrical panels while maintaining optimum space efficiency. With a commitment to safety and regulatory compliance, this circuit breaker meets essential standards, allowing for seamless installation and reliable operation. It is particularly suitable for use with emergency-stop devices, ensuring that critical equipment can be quickly disconnected in the event of a fault. The combination of cutting-edge design and durable materials makes the NZM1-XU220-250DC an essential component for industrial, commercial, and residential electrical systems.
Undervoltage release mechanism ensures timely disconnection
Compact size offers space-saving installation options
Complies with UL/CSA and IEC standards for safety
Designed for compatibility with emergency-stop devices
Durably built to withstand environmental challenges
Provides reliable short-circuit protection
Easy to install with straightforward connection options
Enhances overall electrical system reliability
Compact size offers space-saving installation options
Complies with UL/CSA and IEC standards for safety
Designed for compatibility with emergency-stop devices
Durably built to withstand environmental challenges
Provides reliable short-circuit protection
Easy to install with straightforward connection options
Enhances overall electrical system reliability
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


