Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- RS Stock No.:
- 253-870
- Mfr. Part No.:
- 266208 NZM4-XU220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£205.78
(exc. VAT)
£246.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.78 |
*price indicative
- RS Stock No.:
- 253-870
- Mfr. Part No.:
- 266208 NZM4-XU220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from the Eaton Moeller NZM series combines advanced technology with outstanding reliability, ensuring efficient operation in demanding environments. Designed specifically for undervoltage release applications, it operates seamlessly within a voltage range tailored for both AC and DC systems. The sleek, compact form factor allows for easy integration into various installations, while its robust construction ensures compliance with the highest industry standards. Featuring multiple protective certifications, it guarantees peace of mind for users. With exceptional thermal stability and effective electromagnetic compatibility, this device guarantees consistent performance under critical conditions.
Ideal for use with emergency-stop devices
Offers non-delayed disconnection to enhance safety
Designed for easy installation and commissioning
Robust protection against thermal and mechanical stresses
Compact dimensions facilitate space-saving configurations
Utilises advanced materials for long-lasting durability
Simplifies maintenance with clear compatibility guidelines
Seamlessly integrates into control systems for improved functionality
Offers non-delayed disconnection to enhance safety
Designed for easy installation and commissioning
Robust protection against thermal and mechanical stresses
Compact dimensions facilitate space-saving configurations
Utilises advanced materials for long-lasting durability
Simplifies maintenance with clear compatibility guidelines
Seamlessly integrates into control systems for improved functionality
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)


