Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 255-716
- Mfr. Part No.:
- 259517 NZM2/3-XU220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 255-716
- Mfr. Part No.:
- 259517 NZM2/3-XU220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to offer reliable protection in various industrial applications. With its advanced undervoltage release mechanism, this model ensures safety by disconnecting the circuit when control voltage falls below critical levels. Its compact form factor makes it ideal for installation in tight spaces, while robust construction guarantees long-lasting performance. This breaker is compatible with a multitude of switchgear configurations, thus providing versatility in electrical design. The NZM model is not only RoHS compliant but also meets rigorous international standards, making it a trustworthy choice for professionals seeking dependable electrical components.
Offers superior protection with a non-delayed disconnection feature
Facilitates easy integration with emergency-stop devices
Lightweight design enables easy installation and optimal mounting options
Includes multiple compliance certifications for global acceptance
Provides comprehensive heat dissipation data for enhanced reliability
Robust construction ensures high resistance to environmental factors
Supports a variety of connection types, enhancing installation flexibility
Exceptional performance in electromagnetic compatibility tests
Engineered for seamless interoperability with other circuit devices
Facilitates easy integration with emergency-stop devices
Lightweight design enables easy installation and optimal mounting options
Includes multiple compliance certifications for global acceptance
Provides comprehensive heat dissipation data for enhanced reliability
Robust construction ensures high resistance to environmental factors
Supports a variety of connection types, enhancing installation flexibility
Exceptional performance in electromagnetic compatibility tests
Engineered for seamless interoperability with other circuit devices
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)


